ADAQ23876BBCZ | |
---|---|
DigiKey Part Number | 505-ADAQ23876BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ23876BBCZ |
Description | 16-BIT, 15MSPS UMODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 15M LVDS 100-CSPBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 15M | |
Data Interface | LVDS | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±1.5V ~ 10V, 5V, 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-FBGA, CSPBGA | |
Supplier Device Package | 100-CSPBGA (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.41000 | ¥493.41 |
10 | ¥463.53700 | ¥4,635.37 |
25 | ¥448.58880 | ¥11,214.72 |
80 | ¥415.69138 | ¥33,255.31 |