ADA4896-2ACPZ-R2 | |
---|---|
DigiKey Part Number | ADA4896-2ACPZ-R2TR-ND - Tape & Reel (TR) ADA4896-2ACPZ-R2CT-ND - Cut Tape (CT) ADA4896-2ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4896-2ACPZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4896-2ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥88.01700 | ¥880.17 |
25 | ¥84.37040 | ¥2,109.26 |
100 | ¥74.33650 | ¥7,433.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥70.68840 | ¥17,672.10 |
500 | ¥66.12800 | ¥33,064.00 |
1,250 | ¥60.65529 | ¥75,819.11 |