Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock | 1 : ¥293.63000 Cut Tape (CT) 1,500 : ¥197.79237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 4 | Single Ended | Serial | MUX-S/H-ADC | 1:1 | 2 | SAR | Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
1,435 In Stock | 1 : ¥255.38000 Cut Tape (CT) 1,500 : ¥172.00795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 2 | Pseudo-Differential | SPI | ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : ¥158.14136 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 4M | 2 | Pseudo-Differential | SPI | ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : ¥181.84717 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 4M | 4 | Single Ended | Serial | MUX-S/H-ADC | 1:1 | 2 | SAR | Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount |