ADA4830-2WBCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4830-2WBCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4830-2WBCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4830-2WBCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-2WBCPZ-R7 |
Description | IC OPAMP DIFF 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4830-2WBCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 84 MHz | |
Current - Supply | 6.8mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.54618 | ¥20,319.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.31600 | ¥183.16 |
25 | ¥17.31280 | ¥432.82 |
100 | ¥15.00340 | ¥1,500.34 |
250 | ¥14.23448 | ¥3,558.62 |
500 | ¥13.54618 | ¥6,773.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥18.03700 | ¥180.37 |
25 | ¥15.49360 | ¥387.34 |
100 | ¥13.54620 | ¥1,354.62 |