ADV7182WBCPZ-RL | |
---|---|
DigiKey Part Number | ADV7182WBCPZ-RLTR-ND - Tape & Reel (TR) ADV7182WBCPZ-RLCT-ND - Cut Tape (CT) ADV7182WBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7182WBCPZ-RL |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7182WBCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥91.21000 | ¥912.10 |
25 | ¥87.43320 | ¥2,185.83 |
100 | ¥83.20570 | ¥8,320.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥83.20566 | ¥416,028.30 |