ADA4433-1WBCPZ-R7 | |
---|---|
DigiKey Part Number | ADA4433-1WBCPZ-R7TR-ND - Tape & Reel (TR) ADA4433-1WBCPZ-R7CT-ND - Cut Tape (CT) ADA4433-1WBCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4433-1WBCPZ-R7 |
Description | IC AMP REC FILTR 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Reconstruction Filter | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 9.9 MHz | |
Slew Rate | - | |
Current - Supply | 13.2 mA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.81200 | ¥158.12 |
25 | ¥14.95160 | ¥373.79 |
100 | ¥12.95750 | ¥1,295.75 |
250 | ¥12.29336 | ¥3,073.34 |
500 | ¥11.69898 | ¥5,849.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.69897 | ¥17,548.45 |