ADA4830-1WBCPZ-R7 | |
---|---|
DigiKey Part Number | ADA4830-1WBCPZ-R7TR-ND - Tape & Reel (TR) ADA4830-1WBCPZ-R7CT-ND - Cut Tape (CT) ADA4830-1WBCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-1WBCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 220V/µs | |
-3db Bandwidth | 84 MHz | |
Current - Supply | 6.8mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65600 | ¥206.56 |
25 | ¥19.48680 | ¥487.17 |
100 | ¥16.60190 | ¥1,660.19 |
250 | ¥15.58876 | ¥3,897.19 |
500 | ¥13.64010 | ¥6,820.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.64652 | ¥14,469.78 |