EVAL-CN0273-EB1Z | |
---|---|
DigiKey Part Number | EVAL-CN0273-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0273-EB1Z |
Description | EVAL BOARD FOR ADV7391 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4817-2, ADA4830-1 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 35 MHz | |
Voltage - Supply, Single/Dual (±) | ±5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADA4817-2, ADA4830-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.89000 | ¥652.89 |