ADA4807-2ARMZ-R7 | |
---|---|
DigiKey Part Number | ADA4807-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4807-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4807-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-2ARMZ-R7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-2ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.61000 | ¥436.10 |
25 | ¥41.23280 | ¥1,030.82 |
100 | ¥35.73400 | ¥3,573.40 |
250 | ¥33.90156 | ¥8,475.39 |
500 | ¥30.41962 | ¥15,209.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.65515 | ¥25,655.15 |
2,000 | ¥24.37241 | ¥48,744.82 |