AD843JNZ | |
---|---|
DigiKey Part Number | AD843JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD843JNZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD843JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 34 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.08000 | ¥150.08 |
10 | ¥137.94900 | ¥1,379.49 |
50 | ¥132.23040 | ¥6,611.52 |
100 | ¥116.50620 | ¥11,650.62 |
250 | ¥110.78804 | ¥27,697.01 |
500 | ¥103.64058 | ¥51,820.29 |