LM1086CT-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1086CT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086CT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CT-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥17.33400 | ¥173.34 |
45 | ¥16.35644 | ¥736.04 |
135 | ¥13.93570 | ¥1,881.32 |
270 | ¥13.08526 | ¥3,533.02 |
540 | ¥11.44972 | ¥6,182.85 |
1,035 | ¥9.48695 | ¥9,818.99 |
2,520 | ¥8.83266 | ¥22,258.30 |
5,040 | ¥8.50552 | ¥42,867.82 |