LMS1587CT-3.3/NOPB | |
---|---|
DigiKey Part Number | LMS1587CT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1587CT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CT-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.75300 | ¥197.53 |
45 | ¥18.67467 | ¥840.36 |
135 | ¥16.18548 | ¥2,185.04 |
270 | ¥15.35537 | ¥4,145.95 |
540 | ¥13.77833 | ¥7,440.30 |
1,035 | ¥11.62024 | ¥12,026.95 |
2,520 | ¥11.03925 | ¥27,818.91 |
5,040 | ¥10.62425 | ¥53,546.22 |