AD8058ARMZ | |
---|---|
DigiKey Part Number | AD8058ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8058ARMZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8058ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.12800 | ¥341.28 |
50 | ¥32.26280 | ¥1,613.14 |
100 | ¥27.96180 | ¥2,796.18 |
250 | ¥26.52752 | ¥6,631.88 |
500 | ¥25.24514 | ¥12,622.57 |