AD8033ARZ | |
---|---|
DigiKey Part Number | 505-AD8033ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8033ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8033ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 80V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.75700 | ¥327.57 |
98 | ¥26.84102 | ¥2,630.42 |
294 | ¥25.46435 | ¥7,486.52 |
588 | ¥22.84923 | ¥13,435.35 |
1,078 | ¥19.27034 | ¥20,773.43 |
2,548 | ¥18.30686 | ¥46,645.88 |