AD8027ARTZ-REEL7 | |
---|---|
DigiKey Part Number | AD8027ARTZ-REEL7TR-ND - Tape & Reel (TR) AD8027ARTZ-REEL7CT-ND - Cut Tape (CT) AD8027ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8027ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8027ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 100V/µs | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.59000 | ¥305.90 |
25 | ¥28.91840 | ¥722.96 |
100 | ¥25.06210 | ¥2,506.21 |
250 | ¥23.77692 | ¥5,944.23 |
500 | ¥21.33498 | ¥10,667.49 |
1,000 | ¥17.99343 | ¥17,993.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.09374 | ¥51,281.22 |