AD797ANZ | |
---|---|
DigiKey Part Number | 505-AD797ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD797ANZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD797ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 110 MHz | |
-3db Bandwidth | 8 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 8.2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.50000 | ¥171.50 |
10 | ¥157.63600 | ¥1,576.36 |
50 | ¥151.09980 | ¥7,554.99 |
100 | ¥133.13100 | ¥13,313.10 |
250 | ¥126.59652 | ¥31,649.13 |
500 | ¥118.42906 | ¥59,214.53 |