AD7874BNZ | |
---|---|
DigiKey Part Number | AD7874BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7874BNZ |
Description | IC DAS 12BIT 116K 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 116k Parallel 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7874BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 116k | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.26000 | ¥1,262.26 |
10 | ¥1,202.54800 | ¥12,025.48 |
25 | ¥1,176.95960 | ¥29,423.99 |