AD7741BRZ | |
---|---|
DigiKey Part Number | AD7741BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7741BRZ |
Description | IC V/F CONV 6.144MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7741BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 6.144 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.024% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥69.03800 | ¥690.38 |
98 | ¥57.16031 | ¥5,601.71 |
294 | ¥54.59112 | ¥16,049.79 |
588 | ¥49.77434 | ¥29,267.31 |
1,078 | ¥43.35186 | ¥46,733.31 |