EVAL-AD7741/42EBZ | |
---|---|
DigiKey Part Number | EVAL-AD7741/42EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7741/42EBZ |
Description | BOARD EVAL FOR AD7741/7742 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7741 Voltage to Frequency Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | Voltage to Frequency | |
Embedded | No | |
Utilized IC / Part | AD7741 | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,248.79000 | ¥1,248.79 |