AD5290YRMZ10 | |
---|---|
DigiKey Part Number | 505-AD5290YRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5290YRMZ10 |
Description | IC DGTL POT 10KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5290YRMZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.44500 | ¥474.45 |
50 | ¥45.23660 | ¥2,261.83 |
100 | ¥39.27820 | ¥3,927.82 |
250 | ¥37.51316 | ¥9,378.29 |
500 | ¥34.20328 | ¥17,101.64 |
1,000 | ¥29.78996 | ¥29,789.96 |
2,500 | ¥28.68657 | ¥71,716.43 |