LT6012ACS#PBF | |
---|---|
DigiKey Part Number | LT6012ACS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6012ACS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6012ACS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 135µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.04000 | ¥86.04 |
10 | ¥77.73000 | ¥777.30 |
55 | ¥74.11364 | ¥4,076.25 |
110 | ¥64.35145 | ¥7,078.66 |
275 | ¥61.45949 | ¥16,901.36 |
550 | ¥56.03669 | ¥30,820.18 |
1,045 | ¥48.80615 | ¥51,002.43 |