AD5522JSVDZ | |
---|---|
DigiKey Part Number | 505-AD5522JSVDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5522JSVDZ |
Description | IC PPMU 80TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Per-Pin Parametric Measurement Unit (PPMU) 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD5522JSVDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Per-Pin Parametric Measurement Unit (PPMU) | |
Applications | Automatic Test Equipment | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥668.08000 | ¥668.08 |
10 | ¥634.64700 | ¥6,346.47 |
25 | ¥617.94280 | ¥15,448.57 |
80 | ¥572.01588 | ¥45,761.27 |