AD5114BCPZ10-500R7

DigiKey Part Number
AD5114BCPZ10-500R7TR-ND - Tape & Reel (TR)
AD5114BCPZ10-500R7CT-ND - Cut Tape (CT)
AD5114BCPZ10-500R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5114BCPZ10-500R7
Description
IC DGTL POT 10KOHM 32TAP 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
AD5114BCPZ10-500R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V, 2.3V ~ 5.5V
Features
-
Tolerance
±8%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-LFCSP-UD (2x2)
Package / Case
8-UFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.70000¥18.70
10¥16.84100¥168.41
25¥15.88360¥397.09
100¥13.53390¥1,353.39
250¥12.70760¥3,176.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.11926¥5,559.63
1,000¥9.21302¥9,213.02
2,500¥8.57766¥21,444.15
5,000¥8.25995¥41,299.75
Manufacturers Standard Package