TMC2160A-TA | |
---|---|
DigiKey Part Number | 505-TMC2160A-TA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2160A-TA |
Description | IC MTR DRV BIPOLAR 10-50V 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2160A-TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Universal | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control, Industrial, Medical | |
Current - Output | 20A | |
Voltage - Supply | 10V ~ 50V | |
Voltage - Load | 10V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥52.06100 | ¥520.61 |
25 | ¥49.63680 | ¥1,240.92 |
80 | ¥43.09900 | ¥3,447.92 |
250 | ¥41.16220 | ¥10,290.55 |
500 | ¥37.53050 | ¥18,765.25 |
1,000 | ¥32.68777 | ¥32,687.77 |
2,500 | ¥31.47712 | ¥78,692.80 |