TMC429-LI | |
---|---|
DigiKey Part Number | 505-TMC429-LI-ND |
Manufacturer | |
Manufacturer Product Number | TMC429-LI |
Description | IC MTR DRVR BIPOLAR 3.3-5V 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC429-LI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | SPI, Step/Direction | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.14700 | ¥821.47 |
25 | ¥78.32680 | ¥1,958.17 |
80 | ¥68.01188 | ¥5,440.95 |
230 | ¥64.95483 | ¥14,939.61 |
490 | ¥59.22347 | ¥29,019.50 |
980 | ¥51.58173 | ¥50,550.10 |