MAX9718AEVKIT | |
---|---|
DigiKey Part Number | MAX9718AEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX9718AEVKIT |
Description | KIT EVAL FOR MAX9718A/B/C/D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9718A - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX9718A | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.30000 | ¥672.30 |