Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥19.29000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 1.4W x 1 @ 4Ohm | 2.7V ~ 5.5V | Depop, Differential Inputs, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 10-uMAX-EP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
155 In Stock 1,550 Factory | 1 : ¥19.79000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 1.4W x 1 @ 4Ohm | 2.7V ~ 5.5V | Depop, Differential Inputs, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 10-uMAX-EP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
2,155 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.22390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.4W x 1 @ 4Ohm | 2.7V ~ 5.5V | Depop, Differential Inputs, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 10-TDFN (3x3) | 10-WFDFN Exposed Pad | ||
0 In Stock 17,500 Factory Check Lead Time | 2,500 : ¥9.73883 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Class AB | 1-Channel (Mono) | 1.4W x 1 @ 4Ohm | 2.7V ~ 5.5V | Depop, Differential Inputs, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 10-uMAX-EP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
0 In Stock 40,000 Factory Check Lead Time | 2,500 : ¥9.73883 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Class AB | 1-Channel (Mono) | 1.4W x 1 @ 4Ohm | 2.7V ~ 5.5V | Depop, Differential Inputs, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 10-uMAX-EP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |