MAX9718AEUB+ | |
---|---|
DigiKey Part Number | MAX9718AEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9718AEUB+ |
Description | IC AMP CLASS AB MONO 1.4W 10UMAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9718AEUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-uMAX-EP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35600 | ¥173.56 |
50 | ¥16.37700 | ¥818.85 |
100 | ¥13.95260 | ¥1,395.26 |
250 | ¥13.10120 | ¥3,275.30 |
500 | ¥11.46352 | ¥5,731.76 |
1,000 | ¥9.49842 | ¥9,498.42 |
2,500 | ¥8.84330 | ¥22,108.25 |
5,000 | ¥8.51578 | ¥42,578.90 |