MAX9718AETB+T | |
---|---|
DigiKey Part Number | 175-MAX9718AETB+TTR-ND - Tape & Reel (TR) 175-MAX9718AETB+TCT-ND - Cut Tape (CT) 175-MAX9718AETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9718AETB+T |
Description | IC AMP CLASS AB MONO 1.4W 10TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9718AETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44960 | ¥261.24 |
100 | ¥8.58250 | ¥858.25 |
250 | ¥8.02228 | ¥2,005.57 |
500 | ¥7.08966 | ¥3,544.83 |
1,000 | ¥5.59703 | ¥5,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.22390 | ¥13,059.75 |
5,000 | ¥4.96270 | ¥24,813.50 |
12,500 | ¥4.77614 | ¥59,701.75 |