MAX8869EUE33+ | |
---|---|
DigiKey Part Number | MAX8869EUE33+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8869EUE33+ |
Description | IC REG LIN POS ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8869EUE33+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 54dB (100kHz) | |
Control Features | Enable, Reset, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥36.59800 | ¥365.98 |
96 | ¥30.29802 | ¥2,908.61 |
288 | ¥29.96681 | ¥8,630.44 |