MAX8867EUK32+T | |
---|---|
DigiKey Part Number | 2156-MAX8867EUK32+T-ND |
Manufacturer | |
Manufacturer Product Number | MAX8867EUK32+T |
Description | IC REG LIN 3.15V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8867EUK32+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 63dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |