![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
MAX8867
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX8867EUK33+T IC REG LINEAR 3.3V 150MA SOT23-5 | IC REG LINEAR 3.3V 150MA SOT23-5 | 3,302 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX8867EUK30+T IC REG LINEAR 3V 150MA SOT23-5 | IC REG LINEAR 3V 150MA SOT23-5 | 4,826 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX8867EUK50+T IC REG LINEAR 5V 150MA SOT23-5 | IC REG LINEAR 5V 150MA SOT23-5 | 1,588 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX8867EZK50+ IC REG LINEAR 5V 150MA TSOT23-5 | IC REG LINEAR 5V 150MA TSOT23-5 | 1,615 | Tube | - | |
MAX8867EUK29+T IC REG LIN 2.84V 150MA SOT23-5 | IC REG LIN 2.84V 150MA SOT23-5 | 0 | Bulk Strip | - | |
MAX8867EUK28+T IC REG LDO 2.8V 0.15A SOT23-5 | IC REG LDO 2.8V 0.15A SOT23-5 | 5,000 | Bulk | - | |
MAX8867EUK40+T IC REG LINEAR 4V 150MA SOT23-5 | IC REG LINEAR 4V 150MA SOT23-5 | 0 | Bulk Strip | - | |
MAX8867EUK32+T IC REG LIN 3.15V 150MA SOT23-5 | IC REG LIN 3.15V 150MA SOT23-5 | 0 | Bulk Strip | - | |
MAX8867EZK25+ IC REG LIN 2.5V 150MA TSOT23-5 | IC REG LIN 2.5V 150MA TSOT23-5 | 3,823 | Bulk | - | |
MAX8867EUK27 LOW-NOISE, LOW-DROPOUT, 150MILLI | LOW-NOISE, LOW-DROPOUT, 150MILLI | 1,616 | Bulk | - | |
MAX8867EZK50+T IC REG LINEAR 5V 150MA TSOT23-5 | IC REG LINEAR 5V 150MA TSOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
MAX8867EZK25+T IC REG LIN 2.5V 150MA TSOT23-5 | IC REG LIN 2.5V 150MA TSOT23-5 | 0 | Tape & Reel (TR) Bulk | - | |
MAX8867EUK25+T IC REG LINEAR 2.5V 150MA SOT23-5 | IC REG LINEAR 2.5V 150MA SOT23-5 | 94 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX8867EUK36+T IC REG LINEAR 3.6V 150MA SOT23-5 | IC REG LINEAR 3.6V 150MA SOT23-5 | 0 | Tape & Reel (TR) | - | |
MAX8867EUK27+T IC REG LINEAR 2.7V 150MA SOT23-5 | IC REG LINEAR 2.7V 150MA SOT23-5 | 0 | Tape & Reel (TR) | - |