MAX6138AEXR25+T | |
---|---|
DigiKey Part Number | MAX6138AEXR25+TTR-ND - Tape & Reel (TR) MAX6138AEXR25+TCT-ND - Cut Tape (CT) MAX6138AEXR25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138AEXR25+T |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138AEXR25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.81100 | ¥478.11 |
25 | ¥45.58680 | ¥1,139.67 |
100 | ¥39.58420 | ¥3,958.42 |
250 | ¥37.80524 | ¥9,451.31 |
500 | ¥34.46938 | ¥17,234.69 |
1,000 | ¥30.02171 | ¥30,021.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.90985 | ¥72,274.62 |