MAX6126A25+ | |
---|---|
DigiKey Part Number | MAX6126A25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126A25+ |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126A25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.45µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.57000 | ¥62.57 |
10 | ¥56.55000 | ¥565.50 |
50 | ¥53.92320 | ¥2,696.16 |
100 | ¥46.82130 | ¥4,682.13 |
250 | ¥46.31020 | ¥11,577.55 |