MAX5087AATE+ | |
---|---|
DigiKey Part Number | MAX5087AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5087AATE+ |
Description | IC REG LIN POS ADJ 400MA 16TQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 400mA 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5087AATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |