MAX4714ELT+T | |
---|---|
DigiKey Part Number | MAX4714ELT+TR-ND - Tape & Reel (TR) MAX4714ELT+CT-ND - Cut Tape (CT) MAX4714ELT+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4714ELT+T |
Description | IC SWITCH SPDT X 1 800MOHM 6UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 800mOhm 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4714ELT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 12ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -54dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.63500 | ¥296.35 |
25 | ¥28.01320 | ¥700.33 |
100 | ¥24.27780 | ¥2,427.78 |
250 | ¥23.03252 | ¥5,758.13 |
500 | ¥20.66714 | ¥10,333.57 |
1,000 | ¥17.43004 | ¥17,430.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.55853 | ¥41,396.33 |
5,000 | ¥15.93604 | ¥79,680.20 |