NCU15WF104D6SRC | |
---|---|
DigiKey Part Number | 490-NCU15WF104D6SRCTR-ND - Tape & Reel (TR) 490-NCU15WF104D6SRCCT-ND - Cut Tape (CT) 490-NCU15WF104D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WF104D6SRC |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WF104D6SRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.92100 | ¥19.21 |
25 | ¥1.68480 | ¥42.12 |
50 | ¥1.58280 | ¥79.14 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.11538 | ¥557.69 |
1,000 | ¥0.93378 | ¥933.78 |
5,000 | ¥0.91334 | ¥4,566.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65678 | ¥6,567.80 |