MAX3311ECUB+T | |
---|---|
DigiKey Part Number | MAX3311ECUB+TR-ND - Tape & Reel (TR) MAX3311ECUB+CT-ND - Cut Tape (CT) MAX3311ECUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3311ECUB+T |
Description | IC TXRX FULL 1/1 10UMAX/USOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3311ECUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥37.94900 | ¥379.49 |
25 | ¥33.27040 | ¥831.76 |
100 | ¥28.03020 | ¥2,803.02 |
250 | ¥25.48700 | ¥6,371.75 |
500 | ¥23.93704 | ¥11,968.52 |
1,000 | ¥22.65005 | ¥22,650.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.66962 | ¥51,674.05 |