MAX3314EEKA+T | |
---|---|
DigiKey Part Number | 175-MAX3314EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3314EEKA+TCT-ND - Cut Tape (CT) 175-MAX3314EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3314EEKA+T |
Description | IC TRANSCEIVER FULL 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3314EEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥37.03100 | ¥370.31 |
25 | ¥32.44760 | ¥811.19 |
100 | ¥27.30850 | ¥2,730.85 |
250 | ¥24.81504 | ¥6,203.76 |
500 | ¥23.29554 | ¥11,647.77 |
1,000 | ¥22.03379 | ¥22,033.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.03998 | ¥55,099.95 |