MAX3188EEUT+T | |
---|---|
DigiKey Part Number | MAX3188EEUT+TTR-ND - Tape & Reel (TR) MAX3188EEUT+TCT-ND - Cut Tape (CT) MAX3188EEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3188EEUT+T |
Description | IC DRIVER FULL 1/0 SOT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3188EEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥23.73500 | ¥237.35 |
25 | ¥20.55920 | ¥513.98 |
100 | ¥16.99730 | ¥1,699.73 |
250 | ¥15.26648 | ¥3,816.62 |
500 | ¥14.21064 | ¥7,105.32 |
1,000 | ¥13.33314 | ¥13,333.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.24667 | ¥28,116.67 |
5,000 | ¥10.83014 | ¥54,150.70 |