MAX9110EKA+T | |
---|---|
DigiKey Part Number | MAX9110EKA+TR-ND - Tape & Reel (TR) MAX9110EKA+CT-ND - Cut Tape (CT) MAX9110EKA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9110EKA+T |
Description | IC DRIVER 1/0 SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9110EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥44.95400 | ¥449.54 |
25 | ¥42.50280 | ¥1,062.57 |
100 | ¥36.83490 | ¥3,683.49 |
250 | ¥34.94612 | ¥8,736.53 |
500 | ¥31.35690 | ¥15,678.45 |
1,000 | ¥26.44558 | ¥26,445.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.12330 | ¥62,808.25 |