MAX3190EEUT+T | |
---|---|
DigiKey Part Number | 175-MAX3190EEUT+TTR-ND - Tape & Reel (TR) 175-MAX3190EEUT+TCT-ND - Cut Tape (CT) 175-MAX3190EEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3190EEUT+T |
Description | IC DRIVER FULL 1/0 SOT6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3190EEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.24900 | ¥172.49 |
25 | ¥14.82600 | ¥370.65 |
100 | ¥12.10230 | ¥1,210.23 |
250 | ¥10.77580 | ¥2,693.95 |
500 | ¥9.96648 | ¥4,983.24 |
1,000 | ¥9.29361 | ¥9,293.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.46174 | ¥21,154.35 |
5,000 | ¥8.14833 | ¥40,741.65 |