MAX3232ECWE+T

DigiKey Part Number
MAX3232ECWE+TTR-ND - Tape & Reel (TR)
MAX3232ECWE+TCT-ND - Cut Tape (CT)
MAX3232ECWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232ECWE+T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.07000¥71.07
10¥64.18400¥641.84
25¥61.19840¥1,529.96
100¥53.13770¥5,313.77
250¥50.74956¥12,687.39
500¥46.27162¥23,135.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥40.30104¥40,301.04
2,000¥38.80840¥77,616.80
Manufacturers Standard Package