MAX3232ECWE+ | |
---|---|
DigiKey Part Number | MAX3232ECWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.90000 | ¥70.90 |
10 | ¥64.05400 | ¥640.54 |
46 | ¥61.07478 | ¥2,809.44 |
138 | ¥53.03101 | ¥7,318.28 |
276 | ¥50.64804 | ¥13,978.86 |
506 | ¥46.17901 | ¥23,366.58 |
1,012 | ¥40.22037 | ¥40,703.01 |