MAX20404AFOD/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20404AFOD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20404AFOD/VY+ |
Description | IC REG BUCK PROG 0.8V 17FC2QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.47200 | ¥314.72 |
25 | ¥29.75080 | ¥743.77 |
80 | ¥25.78425 | ¥2,062.74 |
420 | ¥24.46226 | ¥10,274.15 |
840 | ¥21.94983 | ¥18,437.86 |
1,260 | ¥18.51194 | ¥23,325.04 |
2,520 | ¥17.58632 | ¥44,317.53 |