MAX17552AUB+T | |
---|---|
DigiKey Part Number | MAX17552AUB+TTR-ND - Tape & Reel (TR) MAX17552AUB+TCT-ND - Cut Tape (CT) MAX17552AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17552AUB+T |
Description | IC REG BUCK ADJ 100MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17552AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
250 | ¥19.85580 | ¥4,963.95 |
500 | ¥17.81650 | ¥8,908.25 |
1,000 | ¥15.02590 | ¥15,025.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.27460 | ¥35,686.50 |
5,000 | ¥13.73797 | ¥68,689.85 |