MAX14826GTG+ | |
---|---|
DigiKey Part Number | MAX14826GTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14826GTG+ |
Description | IC TRANSCEIVER 1/1 24TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14826GTG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥46.06800 | ¥460.68 |
75 | ¥43.92640 | ¥3,294.48 |
150 | ¥38.14040 | ¥5,721.06 |
300 | ¥37.72413 | ¥11,317.24 |