MAX14826EVKIT# | |
---|---|
DigiKey Part Number | MAX14826EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14826EVKIT# |
Description | EVAL KIT FOR MAX14826 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14826 Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MAX14826 | |
Primary Attributes | IO and SPI Interface Terminals | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥916.62000 | ¥916.62 |