MAX22514AWA+ | |
---|---|
DigiKey Part Number | 505-MAX22514AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22514AWA+ |
Description | IC TRANSCEIVER FULL 1/1 25WLP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full I/O-Link 25-WLP (2.51x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22514AWA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V, 8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.51x2.66) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.34000 | ¥42.34 |
10 | ¥38.00900 | ¥380.09 |
25 | ¥35.93280 | ¥898.32 |
100 | ¥31.14250 | ¥3,114.25 |
250 | ¥29.54512 | ¥7,386.28 |
500 | ¥26.51088 | ¥13,255.44 |
1,000 | ¥22.35854 | ¥22,358.54 |
2,500 | ¥21.24060 | ¥53,101.50 |