MAX14827AATG+T | |
---|---|
DigiKey Part Number | 175-MAX14827AATG+TTR-ND - Tape & Reel (TR) 175-MAX14827AATG+TCT-ND - Cut Tape (CT) 175-MAX14827AATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14827AATG+T |
Description | IC TRANSCEIVER 2/2 24TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IO-Link 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14827AATG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 570 mV | |
Data Rate | - | |
Voltage - Supply | 9V ~ 60V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.43432 | ¥116,085.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
10 | ¥76.79100 | ¥767.91 |
25 | ¥73.22280 | ¥1,830.57 |
100 | ¥63.57890 | ¥6,357.89 |
250 | ¥60.72180 | ¥15,180.45 |
500 | ¥55.36400 | ¥27,682.00 |
1,000 | ¥48.22026 | ¥48,220.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥74.15900 | ¥741.59 |
25 | ¥70.71280 | ¥1,767.82 |
100 | ¥61.39950 | ¥6,139.95 |
250 | ¥58.64032 | ¥14,660.08 |
500 | ¥53.46618 | ¥26,733.09 |
1,000 | ¥46.56733 | ¥46,567.33 |